E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux C.A 863 Handheld Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.1% + 1 °C Accuracy

RS Stock No.: 410-9072Brand: Chauvin ArnouxManufacturers Part No.: P01650201Z
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1300°C

Model Number

C.A 863

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.1% + 1 °C

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

173mm

Width

60.5mm

Height

38mm

Dimensions

173 x 60.5 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Weight

185g

Country of Origin

France

Product details

"Physics Line" K-type thermometer- 1 & 2 channels CA 861 & CA 863 from CHAUVIN ARNOUX

2000 count, backlit digital display.
One or two measurement channels (2 channels for C.A 863).
Standard sockets for K-type thermocouple probes.
Temperatures from -40 °C to +1300 °C (1350 °C: CA 861).
°C / °F mode switch.
DELTA T function measures temperature differentials, T1-T2 (CA 863).
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Supplied in a blister pack with: 1 K-type sensor for the CA861 and 2 K-type sensors for the CA863.
1 shockproof protective sheath, 1 9V battery 6LF22, 1 operating manual, 1 verification certificate.

A universal 1& 2 channel pocket K-type thermocouple thermometer, to measure indoor / outdoor temperature differences, efficiency, etc.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A 863 Handheld Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.1% + 1 °C Accuracy

P.O.A.

Chauvin Arnoux C.A 863 Handheld Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.1% + 1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1300°C

Model Number

C.A 863

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.1% + 1 °C

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

173mm

Width

60.5mm

Height

38mm

Dimensions

173 x 60.5 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Weight

185g

Country of Origin

France

Product details

"Physics Line" K-type thermometer- 1 & 2 channels CA 861 & CA 863 from CHAUVIN ARNOUX

2000 count, backlit digital display.
One or two measurement channels (2 channels for C.A 863).
Standard sockets for K-type thermocouple probes.
Temperatures from -40 °C to +1300 °C (1350 °C: CA 861).
°C / °F mode switch.
DELTA T function measures temperature differentials, T1-T2 (CA 863).
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Supplied in a blister pack with: 1 K-type sensor for the CA861 and 2 K-type sensors for the CA863.
1 shockproof protective sheath, 1 9V battery 6LF22, 1 operating manual, 1 verification certificate.

A universal 1& 2 channel pocket K-type thermocouple thermometer, to measure indoor / outdoor temperature differences, efficiency, etc.