Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux CA 876 Infrared Thermometer, -40°C Min, +1350°C Max, ±1 °C Accuracy, °C and °F Measurements

RS Stock No.: 507-5633Brand: Chauvin ArnouxManufacturers Part No.: P01651403ZDistrelec Article No.: 30366494
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 °C

Distance to spot Ratio

10:1

Emissivity

0.1 → 1, Adjustable

Model Number p

CA 876

Model Number (p)

CA 876

Resolution

1 °C

Response Time

1 s

Length

173mm

Width

60.5mm

Height

38mm

Dimensions

173 x 60.5 x 38mm

Weight

255g

Distrelec Product Id

30366494

Country of Origin

Taiwan, Province Of China

Product details

C.A 876 infrared thermometer and K thermocouple

A measuring tool that meets your temperature monitoring needs.
Choice of measurement units: °C / °F.
Backlit 2000-count display.
Automatic stop.
Auto - Hold function.
Shockproof protective sheath.

Infrared measurements:

Continuous measurement capability.
Laser sight.
Stores maximum and minimum values.

K thermocouple measurements:

for emissivity adjustment and supplementary measurements.
Supplied with K thermocouple sensor (-40 °C → +200 °C).

Standards

EN61010-1 (1995-A2), protection class III Surge category (CAT III, 24 V), pollution level 2, indoor use

Stock information temporarily unavailable.

€ 605.96

€ 605.96 Each (ex VAT)

€ 721.09

€ 721.09 Each (inc. VAT)

Chauvin Arnoux CA 876 Infrared Thermometer, -40°C Min, +1350°C Max, ±1 °C Accuracy, °C and °F Measurements

Calibration type

€ 605.96

€ 605.96 Each (ex VAT)

€ 721.09

€ 721.09 Each (inc. VAT)

Chauvin Arnoux CA 876 Infrared Thermometer, -40°C Min, +1350°C Max, ±1 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 °C

Distance to spot Ratio

10:1

Emissivity

0.1 → 1, Adjustable

Model Number p

CA 876

Model Number (p)

CA 876

Resolution

1 °C

Response Time

1 s

Length

173mm

Width

60.5mm

Height

38mm

Dimensions

173 x 60.5 x 38mm

Weight

255g

Distrelec Product Id

30366494

Country of Origin

Taiwan, Province Of China

Product details

C.A 876 infrared thermometer and K thermocouple

A measuring tool that meets your temperature monitoring needs.
Choice of measurement units: °C / °F.
Backlit 2000-count display.
Automatic stop.
Auto - Hold function.
Shockproof protective sheath.

Infrared measurements:

Continuous measurement capability.
Laser sight.
Stores maximum and minimum values.

K thermocouple measurements:

for emissivity adjustment and supplementary measurements.
Supplied with K thermocouple sensor (-40 °C → +200 °C).

Standards

EN61010-1 (1995-A2), protection class III Surge category (CAT III, 24 V), pollution level 2, indoor use