Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux CA 1862 Infrared Thermometer, -35 °C, -31°F Min, +650 °C, +1202°F Max, ±1.8 °C, ±1.8 % Accuracy, °C and

RS Stock No.: 193-0379Brand: Chauvin ArnouxManufacturers Part No.: P01651816
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+650 °C, +1202°F

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1.8 °C, ±1.8 %

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-35 °C, -31°F

Emissivity

0.1 → 1, Adjustable

Model Number p

CA 1862

Resolution

0.1 °C, 0.1 °F

Response Time

250 ms

Length

189mm

Width

118mm

Height

55mm

Dimensions

189 x 118 x 55mm

Weight

292g

Country of Origin

Hong Kong

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 1862 Infrared Thermometer, -35 °C, -31°F Min, +650 °C, +1202°F Max, ±1.8 °C, ±1.8 % Accuracy, °C and

Calibration type

P.O.A.

Chauvin Arnoux CA 1862 Infrared Thermometer, -35 °C, -31°F Min, +650 °C, +1202°F Max, ±1.8 °C, ±1.8 % Accuracy, °C and
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+650 °C, +1202°F

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1.8 °C, ±1.8 %

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-35 °C, -31°F

Emissivity

0.1 → 1, Adjustable

Model Number p

CA 1862

Resolution

0.1 °C, 0.1 °F

Response Time

250 ms

Length

189mm

Width

118mm

Height

55mm

Dimensions

189 x 118 x 55mm

Weight

292g

Country of Origin

Hong Kong