E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL101ME11D

RS Stock No.: 144-7252Brand: CHEMI-CONManufacturers Part No.: EKMQ250ELL101ME11D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

125mArms

Series

KMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.16%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.10

€ 0.31 Each (In a Pack of 10) (ex VAT)

€ 3.69

€ 0.369 Each (In a Pack of 10) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL101ME11D

€ 3.10

€ 0.31 Each (In a Pack of 10) (ex VAT)

€ 3.69

€ 0.369 Each (In a Pack of 10) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL101ME11D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 0.31€ 3.10
20 - 40€ 0.31€ 3.10
50+€ 0.31€ 3.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

125mArms

Series

KMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.16%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more