Technical Document
Specifications
Brand
CHEMI-CONCapacitance
220µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 45mm
Length
45mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
1.1Arms
Series
KMQ
Leakage Current
≤ 3 CV μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
€ 846.00
€ 4.23 Each (In a Box of 200) (ex VAT)
€ 1,006.74
€ 5.034 Each (In a Box of 200) (inc. VAT)
200
€ 846.00
€ 4.23 Each (In a Box of 200) (ex VAT)
€ 1,006.74
€ 5.034 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
220µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 45mm
Length
45mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
1.1Arms
Series
KMQ
Leakage Current
≤ 3 CV μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.