E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CHEMI-CON 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN681MA45S

RS Stock No.: 841-4700Brand: CHEMI-CONManufacturers Part No.: EKMQ401VSN681MA45S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

KMQ

Leakage Current

≤ 3 CV μA

Tolerance

±20%

Ripple Current

2.12Arms

Country of Origin

Malaysia

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.04

€ 8.04 Each (ex VAT)

€ 9.57

€ 9.57 Each (inc. VAT)

CHEMI-CON 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN681MA45S

€ 8.04

€ 8.04 Each (ex VAT)

€ 9.57

€ 9.57 Each (inc. VAT)

CHEMI-CON 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN681MA45S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.04
10 - 49€ 7.23
50 - 99€ 6.63
100+€ 5.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

KMQ

Leakage Current

≤ 3 CV μA

Tolerance

±20%

Ripple Current

2.12Arms

Country of Origin

Malaysia

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more