E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL471MH12D

RS Stock No.: 170-0383Brand: CHEMI-CONManufacturers Part No.: ELXZ100ELL471MH12D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Ripple Current

555mArms

Series

LXZ

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 1000) (ex VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL471MH12D

P.O.A.

Each (In a Box of 1000) (ex VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL471MH12D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Ripple Current

555mArms

Series

LXZ

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in