CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL220MEB5D

RS Stock No.: 170-0422Brand: CHEMI-CONManufacturers Part No.: ELXZ500ELL220MEB5D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Equivalent Series Resistance

1.8Ω

Ripple Current

155mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Indonesia

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 390.00

€ 0.13 Each (In a Box of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (In a Box of 3000) (inc. VAT)

CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL220MEB5D

€ 390.00

€ 0.13 Each (In a Box of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (In a Box of 3000) (inc. VAT)

CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL220MEB5D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
3000 - 3000€ 0.13€ 390.00
6000 - 6000€ 0.10€ 300.00
9000 - 15000€ 0.10€ 300.00
18000 - 21000€ 0.10€ 300.00
24000+€ 0.10€ 300.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Equivalent Series Resistance

1.8Ω

Ripple Current

155mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Indonesia

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in