Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA101MHA0G

RS Stock No.: 170-0459Brand: CHEMI-CONManufacturers Part No.: EMVE500ARA101MHA0G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Ripple Current

230mArms

Series

MVE

Polarised

Polar

Leakage Current

3 μA

Country of Origin

Japan

Product details

MVE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 220.00

€ 0.44 Each (On a Reel of 500) (ex VAT)

€ 261.80

€ 0.524 Each (On a Reel of 500) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA101MHA0G

€ 220.00

€ 0.44 Each (On a Reel of 500) (ex VAT)

€ 261.80

€ 0.524 Each (On a Reel of 500) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA101MHA0G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Ripple Current

230mArms

Series

MVE

Polarised

Polar

Leakage Current

3 μA

Country of Origin

Japan

Product details

MVE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more