Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.8 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
6.8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
210mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.14%
Country of Origin
Japan
€ 6.50
€ 0.65 Each (In a Pack of 10) (ex VAT)
€ 7.74
€ 0.774 Each (In a Pack of 10) (inc. VAT)
10
€ 6.50
€ 0.65 Each (In a Pack of 10) (ex VAT)
€ 7.74
€ 0.774 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.65 | € 6.50 |
20 - 40 | € 0.63 | € 6.30 |
50+ | € 0.60 | € 6.00 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.8 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
6.8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
210mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.14%
Country of Origin
Japan