Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chemtronics Cotton Bud, Wood Handle, For use with Flux Removal, Machinery, Length 152mm, Pack of 100

RS Stock No.: 197-5028Brand: ChemtronicsManufacturers Part No.: CT100Distrelec Article No.: 30098628
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Flux Removal, Machinery

Number of Buds per Pack

100

Package Type

Bag

Bud Material

Cotton

Stick Material

Wood

Length

152mm

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

€ 9.24

€ 9.24 Each (ex VAT)

€ 11.00

€ 11.00 Each (inc. VAT)

Chemtronics Cotton Bud, Wood Handle, For use with Flux Removal, Machinery, Length 152mm, Pack of 100

€ 9.24

€ 9.24 Each (ex VAT)

€ 11.00

€ 11.00 Each (inc. VAT)

Chemtronics Cotton Bud, Wood Handle, For use with Flux Removal, Machinery, Length 152mm, Pack of 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Application

Flux Removal, Machinery

Number of Buds per Pack

100

Package Type

Bag

Bud Material

Cotton

Stick Material

Wood

Length

152mm

Country of Origin

Philippines

You may be interested in