Cherry Short Lever Microswitch, Tab Terminal, 100 mA @ 250 V ac, SPDT

RS Stock No.: 706-4244PBrand: CherryManufacturers Part No.: D419-V3LD
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Cherry

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.22 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

Thermoplastic PET

Operating Temperature Range

-40 → +85°C

You may be interested in
ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
€ 5.379Each (In a Pack of 5) (ex VAT)

P.O.A.

Cherry Short Lever Microswitch, Tab Terminal, 100 mA @ 250 V ac, SPDT
Select packaging type

P.O.A.

Cherry Short Lever Microswitch, Tab Terminal, 100 mA @ 250 V ac, SPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
€ 5.379Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cherry

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.22 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

Thermoplastic PET

Operating Temperature Range

-40 → +85°C

You may be interested in
ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
€ 5.379Each (In a Pack of 5) (ex VAT)