Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Black
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
89
Product details
Cherry XS Touchpad Keyboard G84-5500
Small, flat and extremely robust the Cherry "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys
High-quality touchpad with two mouse buttons for convenient control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Key technology: ML
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m
€ 326.97
€ 326.97 Each (ex VAT)
€ 389.09
€ 389.09 Each (inc. VAT)
1
€ 326.97
€ 326.97 Each (ex VAT)
€ 389.09
€ 389.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Black
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
89
Product details
Cherry XS Touchpad Keyboard G84-5500
Small, flat and extremely robust the Cherry "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys
High-quality touchpad with two mouse buttons for convenient control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Key technology: ML
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m