E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cherry Wired USB Compact Keyboard, AZERTY, Black

RS Stock No.: 874-3972Brand: CherryManufacturers Part No.: JK-0700FR
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Black

Industrial Use

Yes

Built-In USB Hub

Yes

Dimensions

305 x 146 x 15mm

Height

15mm

Width

305mm

Depth

143mm

Normal Keys

88

Country of Origin

China

Product details

Cherry KC 4000 Compact Keyboard

CHERRY KC 4000 is advanced CHERRY technology in a compact size. Modern, flat compact design with soft and quiet keys. Lasting, reliable and optimised for professional use

Key technology: SX
Flat and compact professional keyboard with quiet, short stroke keys
Scissor technology: Up to 10 million key actuations
Adjustable cable routing from the casing (left/centre/right)
Plug & Play via USB connection
Energy-saving technology
Optmised for professional use in the office
Two-tone key labelling

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, AZERTY, Black

P.O.A.

Cherry Wired USB Compact Keyboard, AZERTY, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Black

Industrial Use

Yes

Built-In USB Hub

Yes

Dimensions

305 x 146 x 15mm

Height

15mm

Width

305mm

Depth

143mm

Normal Keys

88

Country of Origin

China

Product details

Cherry KC 4000 Compact Keyboard

CHERRY KC 4000 is advanced CHERRY technology in a compact size. Modern, flat compact design with soft and quiet keys. Lasting, reliable and optimised for professional use

Key technology: SX
Flat and compact professional keyboard with quiet, short stroke keys
Scissor technology: Up to 10 million key actuations
Adjustable cable routing from the casing (left/centre/right)
Plug & Play via USB connection
Energy-saving technology
Optmised for professional use in the office
Two-tone key labelling

You may be interested in