E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cherry MW2310 5 Button Wireless Symmetrical Infrared Mouse Black

RS Stock No.: 125-0494Brand: CherryManufacturers Part No.: JW-T0320Distrelec Article No.: 30197846
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Cherry

Model

MW2310

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Symmetrical

Mouse Tracking Method

Infrared

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

75.52 x 119.96 x 38.32mm

Height

38.32mm

Length

75.52mm

Width

119.96mm

Distrelec Product Id

30197846

Country of Origin

China

Product details

Cherry MW 2310 Mouse

The Cherry MW 2310 is multi-purpose an ergonomic designed wireless mouse. Reliable, practical and flexible. A sophisticated wireless 5 button mouse from Cherry. For people looking for superior a performance

5-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
Nano USB receiver: able to stay in the notebook permanently
Optimised for both left handed and right handed operation
Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
Simple installation; no technical knowledge required
Almost interference-free wireless 2.4 GHz technology (range of up to 10 m)

Cordless

You may be interested in
Cherry Wireless Mouse
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 51.97

€ 51.97 Each (ex VAT)

€ 61.84

€ 61.84 Each (inc. VAT)

Cherry MW2310 5 Button Wireless Symmetrical Infrared Mouse Black

€ 51.97

€ 51.97 Each (ex VAT)

€ 61.84

€ 61.84 Each (inc. VAT)

Cherry MW2310 5 Button Wireless Symmetrical Infrared Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cherry Wireless Mouse
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Cherry

Model

MW2310

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Symmetrical

Mouse Tracking Method

Infrared

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

75.52 x 119.96 x 38.32mm

Height

38.32mm

Length

75.52mm

Width

119.96mm

Distrelec Product Id

30197846

Country of Origin

China

Product details

Cherry MW 2310 Mouse

The Cherry MW 2310 is multi-purpose an ergonomic designed wireless mouse. Reliable, practical and flexible. A sophisticated wireless 5 button mouse from Cherry. For people looking for superior a performance

5-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
Nano USB receiver: able to stay in the notebook permanently
Optimised for both left handed and right handed operation
Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
Simple installation; no technical knowledge required
Almost interference-free wireless 2.4 GHz technology (range of up to 10 m)

Cordless

You may be interested in
Cherry Wireless Mouse
P.O.A.Each (ex VAT)