Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CHY Firemate 113 Thickness Gauge, 0μm - 1000μm, ±3 % Accuracy, 1 μm Resolution, LCD Display

RS Stock No.: 389-489Brand: CHY FiremateManufacturers Part No.: 113
View all in Thickness Gauges

Technical Document

Specifications

Resolution

1 μm

Accuracy

±3 %

Display Type

LCD

Dimensions

148 x 105 x 42mm

Height

42mm

Length

148mm

Maximum Measurement

1000µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

113

Width

105mm

Minimum Measurement

0µm

Country of Origin

Japan

Product details

Digital-Film Thickness Meter, 113

Speedily measures thickness of paint on metal boards
Backlit LCD display

Approvals

CE

Stock information temporarily unavailable.

P.O.A.

CHY Firemate 113 Thickness Gauge, 0μm - 1000μm, ±3 % Accuracy, 1 μm Resolution, LCD Display

P.O.A.

CHY Firemate 113 Thickness Gauge, 0μm - 1000μm, ±3 % Accuracy, 1 μm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

1 μm

Accuracy

±3 %

Display Type

LCD

Dimensions

148 x 105 x 42mm

Height

42mm

Length

148mm

Maximum Measurement

1000µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

113

Width

105mm

Minimum Measurement

0µm

Country of Origin

Japan

Product details

Digital-Film Thickness Meter, 113

Speedily measures thickness of paint on metal boards
Backlit LCD display

Approvals

CE