Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

AAB10, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 0,8mm

RS Stock No.: 218-9156Brand: CIFManufacturers Part No.: AAB10
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

100 x 150 x 0,8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

150mm

Thickness

100mm

Width

0,8mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

AAB10, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 0,8mm

P.O.A.

AAB10, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 0,8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

100 x 150 x 0,8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

150mm

Thickness

100mm

Width

0,8mm

Country of Origin

France