E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AE15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150 x 200 x 1,6mm

RS Stock No.: 218-9168Brand: CIFManufacturers Part No.: AE15
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

150 x 200 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

200mm

Thickness

150mm

Width

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

€ 13.05

€ 13.05 Each (ex VAT)

€ 15.53

€ 15.53 Each (inc. VAT)

AE15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150 x 200 x 1,6mm

€ 13.05

€ 13.05 Each (ex VAT)

€ 15.53

€ 15.53 Each (inc. VAT)

AE15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150 x 200 x 1,6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.05
5 - 9€ 12.43
10 - 19€ 12.11
20 - 49€ 11.20
50+€ 10.83

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

150 x 200 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

200mm

Thickness

150mm

Width

1.6mm

Country of Origin

France