Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 600 x 0.05mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
600mm
Thickness
100mm
Width
0,005mm
Country of Origin
France
Product details
Double-Sided Flexible Isolating Circuit
This flexible double-sided isolating circuit is provided raw and is not pre-sensitised.
€ 51.11
€ 51.11 Each (ex VAT)
€ 60.82
€ 60.82 Each (inc. VAT)
1
€ 51.11
€ 51.11 Each (ex VAT)
€ 60.82
€ 60.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 600 x 0.05mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
600mm
Thickness
100mm
Width
0,005mm
Country of Origin
France
Product details
Double-Sided Flexible Isolating Circuit
This flexible double-sided isolating circuit is provided raw and is not pre-sensitised.