E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CIF FILTRATEC.FT, 230V Solder Fume Extractor, 140W

RS Stock No.: 269-1087Brand: CIFManufacturers Part No.: I51025.1
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

CIF

Model Number

FILTRATEC.FT

Pre Filter Type

F7

Main Filter Type

HEPA

Noise Level

<52dB(A)

Voltage Rating

230V

Wattage

140W

Country of Origin

France

Stock information temporarily unavailable.

€ 2,091.56

€ 2,091.56 Each (ex VAT)

€ 2,488.96

€ 2,488.96 Each (inc. VAT)

CIF FILTRATEC.FT, 230V Solder Fume Extractor, 140W

€ 2,091.56

€ 2,091.56 Each (ex VAT)

€ 2,488.96

€ 2,488.96 Each (inc. VAT)

CIF FILTRATEC.FT, 230V Solder Fume Extractor, 140W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Model Number

FILTRATEC.FT

Pre Filter Type

F7

Main Filter Type

HEPA

Noise Level

<52dB(A)

Voltage Rating

230V

Wattage

140W

Country of Origin

France