CIF 1 L Oil and for Compressors

RS Stock No.: 539-3947Brand: CIFManufacturers Part No.: V800002
brand-logo
View all in Oils

Technical Document

Specifications

Brand

CIF

Package Size

1 L

Package Type

Bottle

Application

Compressors

Country of Origin

France

Product details

Laboratory compressors

SILENT-AIR compressors.
Very quiet running (40 dB).
Ideal for use in laboratories, design offices or classrooms.
Suitable lubricant can be found at RS 539-3947

PCB Assembly Equipment

Stock information temporarily unavailable.

€ 85.80

€ 85.80 Each (ex VAT)

€ 102.10

€ 102.10 Each (inc. VAT)

CIF 1 L Oil and for Compressors

€ 85.80

€ 85.80 Each (ex VAT)

€ 102.10

€ 102.10 Each (inc. VAT)

CIF 1 L Oil and for Compressors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Package Size

1 L

Package Type

Bottle

Application

Compressors

Country of Origin

France

Product details

Laboratory compressors

SILENT-AIR compressors.
Very quiet running (40 dB).
Ideal for use in laboratories, design offices or classrooms.
Suitable lubricant can be found at RS 539-3947

PCB Assembly Equipment