Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cimberio Gate Valve C70BST-40, 1-1/2in

RS Stock No.: 328-4611Brand: CimberioManufacturers Part No.: C70BST-40
brand-logo
View all in Gate Valves

Technical Document

Specifications

Connection

1-1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

139mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 1-1/2in
€ 151.99Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cimberio Gate Valve C70BST-40, 1-1/2in

P.O.A.

Cimberio Gate Valve C70BST-40, 1-1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gate Valve, 1-1/2in
€ 151.99Each (ex VAT)

Technical Document

Specifications

Connection

1-1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

139mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 1-1/2in
€ 151.99Each (ex VAT)