E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 886-0002Brand: Cinch ConnectorsManufacturers Part No.: 133-3693-001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel over Copper

Series

MCX

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Mating Type

Quick Connect

Series Number

133

Country of Origin

United States

Product details

MCX 50 Ohm Solder Plug

Cinch Connectivity range of 50 ohm professional grade MCX solder pin connectors with brass body and gold plated contact pin. The 50 ohm professional grade MCX solder plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel over Copper

Series

MCX

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Mating Type

Quick Connect

Series Number

133

Country of Origin

United States

Product details

MCX 50 Ohm Solder Plug

Cinch Connectivity range of 50 ohm professional grade MCX solder pin connectors with brass body and gold plated contact pin. The 50 ohm professional grade MCX solder plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors