E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinch, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Tee Body

RS Stock No.: 885-8857Brand: Cinch ConnectorsManufacturers Part No.: 28-81417
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Tee

Operating Frequency

0 to 2GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cinch, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Tee Body

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cinch, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Tee Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Tee

Operating Frequency

0 to 2GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

You may be interested in