Cinch MMCX Series, Jack PCB Mount MMCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 885-9932Brand: CinchManufacturers Part No.: 135-3701-201
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG178/U

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel over Copper

Series

MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Series Number

135

Mating Type

Quick Connect

Country of Origin

China

Product details

MMCX 50 Ohm PCB Mount Connectors

Cinch Connectivity range of 50 ohm professional grade PCB mount MMCX connectors with brass body and gold plated contact pin. The 50 ohm professional grade PCB MMCX connectors are available as straight or right angle making them suitable for a wide range of applications.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MMCX Coaxial Connectors

Stock information temporarily unavailable.

€ 6.37

€ 6.37 Each (ex VAT)

€ 7.58

€ 7.58 Each (inc. VAT)

Cinch MMCX Series, Jack PCB Mount MMCX Connector, 50Ω, Solder Termination, Straight Body

€ 6.37

€ 6.37 Each (ex VAT)

€ 7.58

€ 7.58 Each (inc. VAT)

Cinch MMCX Series, Jack PCB Mount MMCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.37
10 - 24€ 5.85
25 - 49€ 5.33
50 - 99€ 4.91
100+€ 4.57

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG178/U

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel over Copper

Series

MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Series Number

135

Mating Type

Quick Connect

Country of Origin

China

Product details

MMCX 50 Ohm PCB Mount Connectors

Cinch Connectivity range of 50 ohm professional grade PCB mount MMCX connectors with brass body and gold plated contact pin. The 50 ohm professional grade PCB MMCX connectors are available as straight or right angle making them suitable for a wide range of applications.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MMCX Coaxial Connectors