Cinch SMA Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 885-7794Brand: CinchManufacturers Part No.: 142-0711-811
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 18GHz

Body Plating

Gold over Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

142

Mating Type

Threaded

Country of Origin

China

Product details

SMA PCB Connectors

Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.

Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C

Cinch Connectivity SMA Coaxial Connectors

Stock information temporarily unavailable.

€ 16.81

€ 16.81 Each (ex VAT)

€ 20.00

€ 20.00 Each (inc. VAT)

Cinch SMA Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 16.81

€ 16.81 Each (ex VAT)

€ 20.00

€ 20.00 Each (inc. VAT)

Cinch SMA Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.81
10 - 24€ 15.35
25 - 49€ 14.02
50 - 99€ 13.18
100+€ 13.08

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 18GHz

Body Plating

Gold over Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

142

Mating Type

Threaded

Country of Origin

China

Product details

SMA PCB Connectors

Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.

Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C

Cinch Connectivity SMA Coaxial Connectors