E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinch Edge Connector, PCB Mount, 49-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

RS Stock No.: 403-803Brand: CinchManufacturers Part No.: BA000010000CE00
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Cinch

Body Orientation

Straight

Number Of Contacts

49

Number Of Rows

2

Pitch

2.54mm

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Brass

Current Rating

3A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Depth

15.1mm

Length

138.7mm

Width

9.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

0.1in (2.54mm) PCB Edge Connectors (IBM PC AT™)

18, 31 and 18 + 31 way 0.1in. edge connectors
IBM PC AT™ compatible
30μ in gold plated, double row contacts
UL94V-0 rated polyester insulation
0.156in. (3.96mm) dip solder tails
Polarising key supplied
Temp rating -65 to 125°C

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

Stock information temporarily unavailable.

€ 35.97

€ 35.97 Each (ex VAT)

€ 42.80

€ 42.80 Each (inc. VAT)

Cinch Edge Connector, PCB Mount, 49-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

€ 35.97

€ 35.97 Each (ex VAT)

€ 42.80

€ 42.80 Each (inc. VAT)

Cinch Edge Connector, PCB Mount, 49-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 35.97
20 - 74€ 31.92
75 - 299€ 31.51
300 - 599€ 31.19
600+€ 30.83

Technical Document

Specifications

Brand

Cinch

Body Orientation

Straight

Number Of Contacts

49

Number Of Rows

2

Pitch

2.54mm

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Brass

Current Rating

3A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Depth

15.1mm

Length

138.7mm

Width

9.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

0.1in (2.54mm) PCB Edge Connectors (IBM PC AT™)

18, 31 and 18 + 31 way 0.1in. edge connectors
IBM PC AT™ compatible
30μ in gold plated, double row contacts
UL94V-0 rated polyester insulation
0.156in. (3.96mm) dip solder tails
Polarising key supplied
Temp rating -65 to 125°C

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.