Cirrus Logic 8 bit Energy Meter IC 24-Pin SSOP, CS5463-ISZ

RS Stock No.: 169-8397Brand: Cirrus LogicManufacturers Part No.: CS5463-ISZ
View all in Energy Measurement ICs

Technical Document

Specifications

Resolution

8 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 366.39

€ 6.21 Each (In a Tube of 59) (ex VAT)

€ 436.00

€ 7.39 Each (In a Tube of 59) (inc. VAT)

Cirrus Logic 8 bit Energy Meter IC 24-Pin SSOP, CS5463-ISZ

€ 366.39

€ 6.21 Each (In a Tube of 59) (ex VAT)

€ 436.00

€ 7.39 Each (In a Tube of 59) (inc. VAT)

Cirrus Logic 8 bit Energy Meter IC 24-Pin SSOP, CS5463-ISZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

8 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more