E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CS8421-CZZ, Sample Rate Converter, 32 bit- 211kHz, 20-Pin TSSOP

RS Stock No.: 716-5867Brand: Cirrus LogicManufacturers Part No.: CS8421-CZZ
View all in Home

Technical Document

Specifications

Resolution

32 bit

Conversion Rate

211kHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.50mm

Height

0.95mm

Maximum Operating Supply Voltage

2.62 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.38 V

Minimum Operating Temperature

-10 °C

Product details

Sample Rate Converters, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

CS8421-CZZ, Sample Rate Converter, 32 bit- 211kHz, 20-Pin TSSOP
Select packaging type

P.O.A.

CS8421-CZZ, Sample Rate Converter, 32 bit- 211kHz, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

32 bit

Conversion Rate

211kHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Length

6.6mm

Width

4.50mm

Height

0.95mm

Maximum Operating Supply Voltage

2.62 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.38 V

Minimum Operating Temperature

-10 °C

Product details

Sample Rate Converters, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more