Technical Document
Specifications
Brand
CiscoNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
Gigabit
Height
170mm
Network Speed
10/100/1000Mbit/s
Model
SG110-16
Depth
44.5mm
Dimensions
279.4 x 44.5 x 170mm
Width
279.4mm
Country of Origin
China
You may be interested in
D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, UKBrand: D-Link
€ 102.16Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cisco SG110-16, Unmanaged 16 Port Gigabit Switch
1
P.O.A.
Cisco SG110-16, Unmanaged 16 Port Gigabit Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, UKBrand: D-Link
€ 102.16Each (ex VAT)
Technical Document
Specifications
Brand
CiscoNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
Gigabit
Height
170mm
Network Speed
10/100/1000Mbit/s
Model
SG110-16
Depth
44.5mm
Dimensions
279.4 x 44.5 x 170mm
Width
279.4mm
Country of Origin
China
You may be interested in
D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, UKBrand: D-Link
€ 102.16Each (ex VAT)