E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Citizen Portable & Modular Printer

RS Stock No.: 619-9162Brand: CitizenManufacturers Part No.: CT-S2000 RS-E-BK
brand-logo
View all in Portable Printers

Technical Document

Specifications

Brand

Citizen

Print Speed

220mm/s

Connection Port

RS232

Dimensions

147 x 207 x 147mm

Weight

2kg

Depth

207mm

Width

147mm

Height

147mm

Product details

Citizen Thermal & Impact Printers

A range of counter-top and portable printers.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Citizen Portable & Modular Printer

P.O.A.

Citizen Portable & Modular Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Citizen

Print Speed

220mm/s

Connection Port

RS232

Dimensions

147 x 207 x 147mm

Weight

2kg

Depth

207mm

Width

147mm

Height

147mm

Product details

Citizen Thermal & Impact Printers

A range of counter-top and portable printers.

You may be interested in