Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CK Wire Stripper, 0.2mm Min, 6.0mm Max, 205 mm Overall

RS Stock No.: 399-1066Brand: CKManufacturers Part No.: 495001
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

CK

Cable Type

Round

Stripping Range

0.2 → 6mm

Minimum Size

0.2mm

Maximum Size

6.0mm

Overall Length

205 mm

Country of Origin

Taiwan, Province Of China

Product details

Automatic wire stripper-Cutter-Crimper

Automatic wire stripper.
For rigid and flexible wires.
This tool also includes a cable cutter and jack crimping tool.
Adjustable length limit.
Tempered steel blades.
Plastic handle grips.

Stock information temporarily unavailable.

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

CK Wire Stripper, 0.2mm Min, 6.0mm Max, 205 mm Overall

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

CK Wire Stripper, 0.2mm Min, 6.0mm Max, 205 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Cable Type

Round

Stripping Range

0.2 → 6mm

Minimum Size

0.2mm

Maximum Size

6.0mm

Overall Length

205 mm

Country of Origin

Taiwan, Province Of China

Product details

Automatic wire stripper-Cutter-Crimper

Automatic wire stripper.
For rigid and flexible wires.
This tool also includes a cable cutter and jack crimping tool.
Adjustable length limit.
Tempered steel blades.
Plastic handle grips.