E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 28-Piece

RS Stock No.: 157-1604Brand: CK
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

CK

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

28

Tip Type

Hexagon; Phillips; Slotted

Tip Size

Slotted: 0.64; 1.02; 1.40; 1.78; 2.03; 2.54 mm; Cross Point: #1; #2; Hexagon/Hexagon Ball: 0.028; 0.035; 0.050; 0.062; 0.078; 0.093 in; Nut Spinner: 5/64; 3/32; 7/64; 1/8; 5/32 in; O/E Wrench: 5/64; 3/32; 7/64; 1/8; 5/32; 3/16; 1/4; 5/16 in

Country of Origin

United States

Product details

28-piece Interchangeable Set

For repair and maintenance of miniature and sub-miniature components,Ideal for office equipment, audio visual, electrical and electronic service industries,Blades manufactured from hardened and tempered high carbon steel,Handles are steel with bright nickel-plated finish.,Supplied in a vinyl tool roll or wallet.

Set contains one chuck type handle with SWIVELTOP™ and 27 interchangeable blades

Stock information temporarily unavailable.

€ 100.99

€ 100.99 Each (ex VAT)

€ 120.18

€ 120.18 Each (inc. VAT)

CK Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 28-Piece

€ 100.99

€ 100.99 Each (ex VAT)

€ 120.18

€ 120.18 Each (inc. VAT)

CK Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 28-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

28

Tip Type

Hexagon; Phillips; Slotted

Tip Size

Slotted: 0.64; 1.02; 1.40; 1.78; 2.03; 2.54 mm; Cross Point: #1; #2; Hexagon/Hexagon Ball: 0.028; 0.035; 0.050; 0.062; 0.078; 0.093 in; Nut Spinner: 5/64; 3/32; 7/64; 1/8; 5/32 in; O/E Wrench: 5/64; 3/32; 7/64; 1/8; 5/32; 3/16; 1/4; 5/16 in

Country of Origin

United States

Product details

28-piece Interchangeable Set

For repair and maintenance of miniature and sub-miniature components,Ideal for office equipment, audio visual, electrical and electronic service industries,Blades manufactured from hardened and tempered high carbon steel,Handles are steel with bright nickel-plated finish.,Supplied in a vinyl tool roll or wallet.

Set contains one chuck type handle with SWIVELTOP™ and 27 interchangeable blades