Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CK Polyester Tool Bag with Shoulder Strap 350mm x 240mm x 180mm

RS Stock No.: 185-6045Brand: CKManufacturers Part No.: MA2638
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

350mm

Width

240mm

Height

180mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

€ 118.82

€ 118.82 Each (ex VAT)

€ 141.40

€ 141.40 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 350mm x 240mm x 180mm

€ 118.82

€ 118.82 Each (ex VAT)

€ 141.40

€ 141.40 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 350mm x 240mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

350mm

Width

240mm

Height

180mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China