E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK Polyester, 0 Pocket Tool Belt Braces

RS Stock No.: 275-5159Brand: CKManufacturers Part No.: MA2727Distrelec Article No.: 18012976
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

CK

Type

Tool Belt Braces

Belt Included

Yes

Number of Pouches

0

Number Of Pockets

0

Material

Polyester

Distrelec Product Id

18012976

Country of Origin

China

Stock information temporarily unavailable.

€ 44.14

€ 44.14 Each (ex VAT)

€ 52.53

€ 52.53 Each (inc. VAT)

CK Polyester, 0 Pocket Tool Belt Braces

€ 44.14

€ 44.14 Each (ex VAT)

€ 52.53

€ 52.53 Each (inc. VAT)

CK Polyester, 0 Pocket Tool Belt Braces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Type

Tool Belt Braces

Belt Included

Yes

Number of Pouches

0

Number Of Pockets

0

Material

Polyester

Distrelec Product Id

18012976

Country of Origin

China