E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CK Polyester Tool Case

RS Stock No.: 492-305Brand: CKManufacturers Part No.: T1630
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

CK

Material

Polyester

Length

460mm

Width

330mm

Lock Type

Zipper

Weight

2.9kg

Stock information temporarily unavailable.

P.O.A.

CK Polyester Tool Case

P.O.A.

CK Polyester Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Material

Polyester

Length

460mm

Width

330mm

Lock Type

Zipper

Weight

2.9kg