Technical Document
Specifications
Brand
CKMaterial
Stainless Steel
Orientation
Straight
Overall Length
105 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Germany
Product details
Tweezers – type 2316
Precision tweezers made from austenitic 18/10 stainless steel, anti-magnetic and resistant to acids, anti-reflective finish.
Ultra-fine points.
€ 40.93
€ 40.93 Each (ex VAT)
€ 48.71
€ 48.71 Each (inc. VAT)
1
€ 40.93
€ 40.93 Each (ex VAT)
€ 48.71
€ 48.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKMaterial
Stainless Steel
Orientation
Straight
Overall Length
105 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Germany
Product details
Tweezers – type 2316
Precision tweezers made from austenitic 18/10 stainless steel, anti-magnetic and resistant to acids, anti-reflective finish.
Ultra-fine points.