Technical Document
Specifications
Brand
CKSeries
Fast4 Acces
Material
Steel
Drill Bit Type
Wood Drill Bit
Diameter
20mm
Overall Length
80 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 19.11
€ 19.11 Each (ex VAT)
€ 22.74
€ 22.74 Each (inc. VAT)
CK Fast4 Acces Series Steel Wood Drill Bit, 20mm Diameter, 80 mm Overall
1
€ 19.11
€ 19.11 Each (ex VAT)
€ 22.74
€ 22.74 Each (inc. VAT)
CK Fast4 Acces Series Steel Wood Drill Bit, 20mm Diameter, 80 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSeries
Fast4 Acces
Material
Steel
Drill Bit Type
Wood Drill Bit
Diameter
20mm
Overall Length
80 mm
Country of Origin
China