Technical Document
Specifications
Brand
CKDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Distrelec Product Id
30060402
Country of Origin
Germany
Product details
Multi-step drill bits
Superior quality multi-step drill bits.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.
€ 44.69
€ 44.69 Each (ex VAT)
€ 53.18
€ 53.18 Each (inc. VAT)
1
€ 44.69
€ 44.69 Each (ex VAT)
€ 53.18
€ 53.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Distrelec Product Id
30060402
Country of Origin
Germany
Product details
Multi-step drill bits
Superior quality multi-step drill bits.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.