Technical Document
Specifications
Brand
CKLevel Type
Box Section
Length
400mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5
Magnetic
No
User Calibrated
No
Distrelec Product Id
18075518
Country of Origin
Slovenia
Stock information temporarily unavailable.
€ 40.20
€ 40.20 Each (ex VAT)
€ 47.84
€ 47.84 Each (inc. VAT)
CK 400mm , Box Section Level
1
€ 40.20
€ 40.20 Each (ex VAT)
€ 47.84
€ 47.84 Each (inc. VAT)
CK 400mm , Box Section Level
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKLevel Type
Box Section
Length
400mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5
Magnetic
No
User Calibrated
No
Distrelec Product Id
18075518
Country of Origin
Slovenia