Technical Document
Specifications
Brand
CKCutter Type
Side Cutters
Overall Length
139 mm
ESD Safe
Yes
Country of Origin
Taiwan, Province Of China
Product details
CK ESD Side Cutters
A range of ESD precision Side Cutters from CK that is designed for fine cutting applications particularly in microelectronics and precision mechanics. The range is ideal for cutting soft copper wires of up to 1.3 mm / 16 AWG.
Electrostatic discharging handles make the Cutters suitable for use with sensitive electronic components.
Micro, tapered cutting head for gives better access in confined areas
Sharp, precision ground cutting edges offer a flush cut
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
€ 26.78
€ 26.78 Each (ex VAT)
€ 31.87
€ 31.87 Each (inc. VAT)
1
€ 26.78
€ 26.78 Each (ex VAT)
€ 31.87
€ 31.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKCutter Type
Side Cutters
Overall Length
139 mm
ESD Safe
Yes
Country of Origin
Taiwan, Province Of China
Product details
CK ESD Side Cutters
A range of ESD precision Side Cutters from CK that is designed for fine cutting applications particularly in microelectronics and precision mechanics. The range is ideal for cutting soft copper wires of up to 1.3 mm / 16 AWG.
Electrostatic discharging handles make the Cutters suitable for use with sensitive electronic components.
Micro, tapered cutting head for gives better access in confined areas
Sharp, precision ground cutting edges offer a flush cut
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet