Technical Document
Specifications
Brand
CKSpanner Type
Combination Spanner
Metric Size
24mm
Imperial Size
0.94in
Overall Length
280 mm
Height Safe
Yes
Double Ended
Yes
Series
T4343M
Imperial or Metric
Metric
Distrelec Product Id
30178927
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 34.35
€ 34.35 Each (ex VAT)
€ 40.88
€ 40.88 Each (inc. VAT)
CK T4343M Series Combination Spanner, 24mm, 0.94in, Metric, Height Safe, Double Ended, 280 mm Overall
1
€ 34.35
€ 34.35 Each (ex VAT)
€ 40.88
€ 40.88 Each (inc. VAT)
CK T4343M Series Combination Spanner, 24mm, 0.94in, Metric, Height Safe, Double Ended, 280 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSpanner Type
Combination Spanner
Metric Size
24mm
Imperial Size
0.94in
Overall Length
280 mm
Height Safe
Yes
Double Ended
Yes
Series
T4343M
Imperial or Metric
Metric
Distrelec Product Id
30178927
Country of Origin
Taiwan, Province Of China