CK 23-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 228-1483Brand: CKManufacturers Part No.: T4661
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

CK

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

6 → 24mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

CK 23-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point

€ 155.21

€ 155.21 Each (ex VAT)

€ 184.70

€ 184.70 Each (inc. VAT)

CK 23-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

6 → 24mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China