Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Cliff Electronics Mains Test Block, Rated At 13A, 24 V dc, 250 V ac

RS Stock No.: 136-7886Brand: Cliff ElectronicsManufacturers Part No.: CL1857
brand-logo
View all in Mains Test Blocks

Technical Document

Specifications

Type

Mains Test Block Assembly

Voltage Rating

24 V dc, 250 V ac

Mounting Type

Base

Connection Type

Screw

Width

130mm

Height

50mm

Depth

60mm

Current Rating

13A

Country of Origin

United Kingdom

Product details

Cliff Electronics Mains Quicktest Connector

The CL1857 Cliff Electronics connector is Quicktest QT1 made from a tough impact resistant, flame retardant plastic. With a 13A fuse and without a cable the Quicktest QT1 is for use with USA/Canada power supplies.
When the lid is open the wires of the plugless lead can be inserted into the insulated clips. The insulated clips are colour coded for easy identification. Once the lid is closed, current passes to the equipment being tested. A neon light illuminates when the connector is live and ready to use.

Features and Benefits

Connection keys are electrically isolated by opening the lid
Colour coded cable clips
Power neon indicator
For USA and Canada
Maximum rating 13A, 250 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cliff Electronics Mains Test Block, Rated At 13A, 24 V dc, 250 V ac

P.O.A.

Cliff Electronics Mains Test Block, Rated At 13A, 24 V dc, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Mains Test Block Assembly

Voltage Rating

24 V dc, 250 V ac

Mounting Type

Base

Connection Type

Screw

Width

130mm

Height

50mm

Depth

60mm

Current Rating

13A

Country of Origin

United Kingdom

Product details

Cliff Electronics Mains Quicktest Connector

The CL1857 Cliff Electronics connector is Quicktest QT1 made from a tough impact resistant, flame retardant plastic. With a 13A fuse and without a cable the Quicktest QT1 is for use with USA/Canada power supplies.
When the lid is open the wires of the plugless lead can be inserted into the insulated clips. The insulated clips are colour coded for easy identification. Once the lid is closed, current passes to the equipment being tested. A neon light illuminates when the connector is live and ready to use.

Features and Benefits

Connection keys are electrically isolated by opening the lid
Colour coded cable clips
Power neon indicator
For USA and Canada
Maximum rating 13A, 250 V

You may be interested in