Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre

RS Stock No.: 197-4632Brand: Clifford & SnellManufacturers Part No.: 204518
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Blue

Mounting Style

Fixed

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

108dB

Number Of Tones

32

IP Rating

IP65

Maximum Temperature

+70°C

Standards Met

CE Certified EN54-3 UKCA

Housing Material

ABS FR & PC

Minimum Temperature

-35°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 186.01

€ 186.01 Each (ex VAT)

€ 221.35

€ 221.35 Each (inc. VAT)

Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre

€ 186.01

€ 186.01 Each (ex VAT)

€ 221.35

€ 221.35 Each (inc. VAT)

Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Blue

Mounting Style

Fixed

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

108dB

Number Of Tones

32

IP Rating

IP65

Maximum Temperature

+70°C

Standards Met

CE Certified EN54-3 UKCA

Housing Material

ABS FR & PC

Minimum Temperature

-35°C

Country of Origin

United Kingdom