Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Clifford & Snell YL40 Series Green Sounder Beacon, 48 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre

RS Stock No.: 264-7917Brand: Clifford & SnellManufacturers Part No.: 245240
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

48 V dc

Lens Colour

Green

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED, Xenon

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 188.41

€ 188.41 Each (ex VAT)

€ 224.21

€ 224.21 Each (inc. VAT)

Clifford & Snell YL40 Series Green Sounder Beacon, 48 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre

€ 188.41

€ 188.41 Each (ex VAT)

€ 224.21

€ 224.21 Each (inc. VAT)

Clifford & Snell YL40 Series Green Sounder Beacon, 48 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

Lens Colour

Green

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED, Xenon

IP Rating

IP65

Country of Origin

United Kingdom