E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon, 48 V dc, IP66, Wall or Bulkhead, 120dB at 1 Metre

RS Stock No.: 264-6143Brand: Clifford & SnellManufacturers Part No.: 245381
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

48 V dc

Lens Colour

Opal

Mounting Style

Wall or Bulkhead

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

120dB

Series

YL80 Hi Vis

Bulb Type

LED

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 509.32

€ 509.32 Each (ex VAT)

€ 606.09

€ 606.09 Each (inc. VAT)

Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon, 48 V dc, IP66, Wall or Bulkhead, 120dB at 1 Metre

€ 509.32

€ 509.32 Each (ex VAT)

€ 606.09

€ 606.09 Each (inc. VAT)

Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon, 48 V dc, IP66, Wall or Bulkhead, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

Lens Colour

Opal

Mounting Style

Wall or Bulkhead

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

120dB

Series

YL80 Hi Vis

Bulb Type

LED

IP Rating

IP66

Country of Origin

United Kingdom