Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Clifford & Snell FL40 Series Green Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

RS Stock No.: 104-057Brand: Clifford & SnellManufacturers Part No.: FL40/D50/G/WN
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 105.46

€ 105.46 Each (ex VAT)

€ 125.50

€ 125.50 Each (inc. VAT)

Clifford & Snell FL40 Series Green Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

€ 105.46

€ 105.46 Each (ex VAT)

€ 125.50

€ 125.50 Each (inc. VAT)

Clifford & Snell FL40 Series Green Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Wall Mount

Bulb Type

Xenon

Series

FL40

IP Rating

IP65

Country of Origin

United Kingdom