E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CML Innovative Technologies Panel Mount Indicator, 22mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 224-3610Brand: CML Innovative TechnologiesManufacturers Part No.: 19541354
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Mounting Hole Size

22mm

Termination Type

Solder Tab

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 35.53

€ 35.53 Each (ex VAT)

€ 42.28

€ 42.28 Each (inc. VAT)

CML Innovative Technologies Panel Mount Indicator, 22mm Mounting Hole Size, Solder Tab Termination, IP67

€ 35.53

€ 35.53 Each (ex VAT)

€ 42.28

€ 42.28 Each (inc. VAT)

CML Innovative Technologies Panel Mount Indicator, 22mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 35.53
10 - 99€ 35.34
100+€ 32.97

Technical Document

Specifications

Mounting Hole Size

22mm

Termination Type

Solder Tab

IP Rating

IP67

Country of Origin

United Kingdom