Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CMP Black Nylon Cable Gland Locknut, PG16 Thread

RS Stock No.: 127-596Brand: CMPManufacturers Part No.: PG16LN 2B
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

CMP

Material

Nylon

Thread Size

PG16

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Black PG Locknuts

A selection of 1.5 mm pitch PG Polyamide locknuts.

Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

You may be interested in
Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68
€ 1.868Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 15.00

€ 0.60 Each (In a Pack of 25) (ex VAT)

€ 17.85

€ 0.714 Each (In a Pack of 25) (inc. VAT)

CMP Black Nylon Cable Gland Locknut, PG16 Thread

€ 15.00

€ 0.60 Each (In a Pack of 25) (ex VAT)

€ 17.85

€ 0.714 Each (In a Pack of 25) (inc. VAT)

CMP Black Nylon Cable Gland Locknut, PG16 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 0.60€ 15.00
250 - 1225€ 0.57€ 14.25
1250+€ 0.55€ 13.75
You may be interested in
Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68
€ 1.868Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

CMP

Material

Nylon

Thread Size

PG16

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Black PG Locknuts

A selection of 1.5 mm pitch PG Polyamide locknuts.

Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

You may be interested in
Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68
€ 1.868Each (In a Pack of 5) (ex VAT)